EA Elektro-Automatik Digital Bench Power Supply, 5-Output 0 V ac to 42V, 320 W
- RS Stock No.:
- 282-1755
- Mfr. Part No.:
- EA-PS 2042-20B
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1755
- Mfr. Part No.:
- EA-PS 2042-20B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 42V | |
| Maximum Output Current | 20A | |
| Power | 320W | |
| Minimum Supply Voltage | 90V | |
| Maximum Supply Voltage | 240V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Height | 82mm | |
| Standards/Approvals | RoHS | |
| Depth | 240mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 42V | ||
Maximum Output Current 20A | ||
Power 320W | ||
Minimum Supply Voltage 90V | ||
Maximum Supply Voltage 240V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Height 82mm | ||
Standards/Approvals RoHS | ||
Depth 240mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 42V and an output current rating ranging between 0A to 20A.
Features and Benefits
Fan convection cooling
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Certifications
EN60950
Related links
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 160 W
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 100 W
- EA Elektro-Automatik Digital Bench Power Supply 320 W
- EA Elektro-Automatik Digital Bench Power Supply 160 W


