EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 6V, 3A, 3-Output, 212W - RS Calibrated
- RS Stock No.:
- 282-1827
- Mfr. Part No.:
- EA-PS 2384-03 B
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 282-1827
- Mfr. Part No.:
- EA-PS 2384-03 B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 2000 B | |
| Model Number | EA-PS 2384-03 B | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 90 → 264V ac | |
| Output Voltage | 0 → 6V, 0 → 84V | |
| Output Current | 3 A, 4A | |
| Power Rating | 212W | |
| Number of Displays | 4 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 2000 B | ||
Model Number EA-PS 2384-03 B | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 90 → 264V ac | ||
Output Voltage 0 → 6V, 0 → 84V | ||
Output Current 3 A, 4A | ||
Power Rating 212W | ||
Number of Displays 4 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
EA-PS 2000B Triple Series
EA-PS 2000B Triple Series laboratory power supplies are compact, robust and of contactless design. Each model offers two separated outputs, with adjustable output voltage and current, plus an auxiliary output which can be adjusted in a range of 3 → 6V by a trimmer (nominal current 2A@6V, 4A@3V). EA-PS 2000B Triple Series PSUs have a full range of standard functions. Users can also lock pushbuttons and knobs to protect againat unintentional use or define thresholds for an automatic output cut-off in case of overcurrent or overvoltage. All models have a built-in USB interface which can be used to remotely control and monitor the device by a PC. These features make the EA-PS 2000B Triple Series a popular choice for schools, educational facilities, workshops and laboratories.
Power consumption at output off 24W
Accuracy ≤0.2%
Overvoltage Class II
Protection Class I
Fanless cooling by natural convection
Accuracy ≤0.2%
Overvoltage Class II
Protection Class I
Fanless cooling by natural convection
Standards
EN 60950, EN 61326, EN 55022 Class B
Supplied with
Printed instruction manual & mains cord (Schuko, IEC)
Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 212W - UKAS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 212W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 332W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 332W - UKAS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 332W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 212W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 212W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 332W - RS Calibrated


