EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 6V, 3A, 3-Output, 212W - UKAS Calibrated

Discontinued
RS Stock No.:
282-1828
Mfr. Part No.:
EA-PS 2384-03 B
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 2000 B

Model Number

EA-PS 2384-03 B

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 6V, 0 → 84V

Supply Voltage

90 → 264V ac

Output Current

3 A, 4A

Power Rating

212W

Number of Displays

4

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

EA-PS 2000B Triple Series


EA-PS 2000B Triple Series laboratory power supplies are compact, robust and of contactless design. Each model offers two separated outputs, with adjustable output voltage and current, plus an auxiliary output which can be adjusted in a range of 3 → 6V by a trimmer (nominal current 2A@6V, 4A@3V). EA-PS 2000B Triple Series PSUs have a full range of standard functions. Users can also lock pushbuttons and knobs to protect againat unintentional use or define thresholds for an automatic output cut-off in case of overcurrent or overvoltage. All models have a built-in USB interface which can be used to remotely control and monitor the device by a PC. These features make the EA-PS 2000B Triple Series a popular choice for schools, educational facilities, workshops and laboratories.

Power consumption at output off 24W
Accuracy ≤0.2%
Overvoltage Class II
Protection Class I
Fanless cooling by natural convection

Standards

EN 60950, EN 61326, EN 55022 Class B

Supplied with

Printed instruction manual & mains cord (Schuko, IEC)


Elektro-Automatik

Related links