Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 800 W, 40 A Max, RSCAL

Subtotal (1 unit)*

£3,297.58

(exc. VAT)

£3,957.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,297.58

*price indicative

RS Stock No.:
282-1791
Mfr. Part No.:
E36155A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Voltage

60V

Number of Outputs

1

Maximum Output Current

40A

Power

800W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

230V ac

Output Type

DC Power Supply

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

216mm

Standards/Approvals

No

Height

145mm

Depth

495mm

Minimum Output Voltage

0V ac

Calibrated

RSCAL

Minimum Output Current

40A

COO (Country of Origin):
MY
The Keysight Technology bench dc power supply with autoranging 30V, 80A, 800W and peak power handling up to 3X max power rating. Excellent line/load regulation and 2-wire or 4-wire remote sense.

Plenty of usable power

Safe, clean, and reliable power

Convenient benchtop capabilities and intuitive interfaces

Advanced characterization

Application Software and Automation

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy