Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 800 W, 40 A Max, UKAS
- RS Stock No.:
- 282-1793
- Mfr. Part No.:
- E36155A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,368.58
(exc. VAT)
£4,042.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,368.58 |
*price indicative
- RS Stock No.:
- 282-1793
- Mfr. Part No.:
- E36155A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 60V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 40A | |
| Power | 800W | |
| Minimum Supply Voltage | 100V ac | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | DC Power Supply | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 216mm | |
| Depth | 495mm | |
| Height | 145mm | |
| Calibrated | UKAS | |
| Minimum Output Current | 40A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 60V | ||
Number of Outputs 1 | ||
Maximum Output Current 40A | ||
Power 800W | ||
Minimum Supply Voltage 100V ac | ||
Maximum Supply Voltage 230V ac | ||
Output Type DC Power Supply | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 216mm | ||
Depth 495mm | ||
Height 145mm | ||
Calibrated UKAS | ||
Minimum Output Current 40A | ||
Minimum Output Voltage 0V ac | ||
- COO (Country of Origin):
- MY
The Keysight Technology bench dc power supply with autoranging 30V, 80A, 800W and peak power handling up to 3X max power rating. Excellent line/load regulation and 2-wire or 4-wire remote sense.
Plenty of usable power
Safe, clean, and reliable power
Convenient benchtop capabilities and intuitive interfaces
Advanced characterization
Application Software and Automation
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 800 W RSCAL
- Keysight Technologies Digital Bench Power Supply 800 W, 40 A Max
- Keysight Technologies Digital Bench Power Supply 36 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 750 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 175 W UKAS
- Keysight Technologies Digital Bench Power Supply 160 W UKAS
