EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply, 0 → 300V, 5 A, 500mA, 4-Output, 150W - RS
- RS Stock No.:
- 282-1780
- Mfr. Part No.:
- EA-3050 B
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1780
- Mfr. Part No.:
- EA-3050 B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-3000 B | |
| Model Number | EA-3050 B | |
| Number of Outputs | 4 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 300V | |
| Supply Voltage | 230V ac | |
| Output Current | 5 A, 500mA | |
| Power Rating | 150W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | 4 mm Safety Socket | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-3000 B | ||
Model Number EA-3050 B | ||
Number of Outputs 4 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 300V | ||
Supply Voltage 230V ac | ||
Output Current 5 A, 500mA | ||
Power Rating 150W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Adjustable Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Digital Bench Power Supply
The EA Elektro-Automatik digital bench power supply has a power rating of 150W with 4 channels (two channels supports AC and another two supports DC). The power supply's output voltage rating ranging between 0V to 30V and current ratings ranging between 5A to 500mA. The outputs 0 - 30VAC/DC and 0 - 300VAC/DC are adjustable and can be tapped in parallel via a rectifier and a filter that can be switched off. The values of the adjustable outputs are displayed on a large 3-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains.
Features and Benefits
100% duty cycle
3-digit displays for voltage and current
Adjustable insulated transformer
Case closed on top and bottom
Operating temperature ranging between 0°C and 40°C
Safety output sockets
3-digit displays for voltage and current
Adjustable insulated transformer
Case closed on top and bottom
Operating temperature ranging between 0°C and 40°C
Safety output sockets
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EMI EN 61326
EN 60950
EN 61010
EN 60950
EN 61010
Related links
- EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply 5 A 4-Output, 150W
- EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply 5 A 4-Output, 150W - UKAS
- EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply 5A 150VA
- EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply 5A 150VA
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 4A 640W
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 20A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 20A 0


