EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply, 0 → 300V, 5 A, 500mA, 4-Output, 150W - UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-1781
Mfr. Part No.:
EA-3050 B
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-3000 B

Model Number

EA-3050 B

Number of Outputs

4

Calibrated

UKAS

Output Voltage

0 → 300V

Supply Voltage

230V ac

Output Current

5 A, 500mA

Power Rating

150W

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

EA Elektro-Automatik Digital Bench Power Supply


The EA Elektro-Automatik digital bench power supply has a power rating of 150W with 4 channels (two channels supports AC and another two supports DC). The power supply's output voltage rating ranging between 0V to 30V and current ratings ranging between 5A to 500mA. The outputs 0 - 30VAC/DC and 0 - 300VAC/DC are adjustable and can be tapped in parallel via a rectifier and a filter that can be switched off. The values of the adjustable outputs are displayed on a large 3-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains.

Features and Benefits


100% duty cycle
3-digit displays for voltage and current
Adjustable insulated transformer
Case closed on top and bottom
Operating temperature ranging between 0°C and 40°C
Safety output sockets

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops

Certifications


EMI EN 61326
EN 60950
EN 61010

Related links