Rohde & Schwarz NGA100 Series Bench Power Supply, 0 → 100V, 2A, 1-Output, 40W - UKAS Calibrated
- RS Stock No.:
- 219-8099
- Mfr. Part No.:
- NGA141
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£1,042.88
(exc. VAT)
£1,251.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,042.88 |
*price indicative
- RS Stock No.:
- 219-8099
- Mfr. Part No.:
- NGA141
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGA100 | |
| Model Number | NGA141 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 100V | |
| Output Current | 2A | |
| Power Rating | 40W | |
| Bench Power Supply Type | Programmable Power Supply | |
| Type | Linear | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGA100 | ||
Model Number NGA141 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 100V | ||
Output Current 2A | ||
Power Rating 40W | ||
Bench Power Supply Type Programmable Power Supply | ||
Type Linear | ||
- COO (Country of Origin):
- MY
The Rohde & Schwarz NGA-100 Series Benchtop power supplies are linear and affordable which make them the best choice for the applications involving benchtop applications. These power supplies have an advanced protection feature which keep the devices connected to them safe. The NGA101 has output voltage ripple of 20 to 20MHz with less than 1.5 mV (RMS) and less than 20 mV (Peak to Peak). It has Load regulation of less than 0.01 %.
Has a high read-back accuracy
Has built in statistics
Has independent channels
Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing
Maximum sense compensation is 1.0 V
Has built in statistics
Has independent channels
Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing
Maximum sense compensation is 1.0 V
Related links
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 40W - RS Calibrated
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 40W
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 80W - UKAS Calibrated
- Rohde & Schwarz NGA100 Series Bench Power Supply 6A 40W - UKAS Calibrated
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 80W - RS Calibrated
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 80W
- Rohde & Schwarz NGA100 Series Bench Power Supply Bundle 2A 80W
- Rohde & Schwarz NGA100 Series Bench Power Supply 6A 40W - RS Calibrated


