Rohde & Schwarz Digital Bench Power Supply, 2-Output 0 V to 100V, 80 W, 2 A Max, UKAS

Subtotal (1 unit)*

£1,634.23

(exc. VAT)

£1,961.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,634.23

*price indicative

RS Stock No.:
219-8105
Mfr. Part No.:
NGA142
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

2A

Maximum Output Voltage

100V

Number of Outputs

2

Power

80W

Plug Type

Banana

Output Type

Linear

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

ETSI EN301489-17 V3.1.1 KC mark FCC47 CFR Part 15B, ETSI EN301489-1 V2.1.1, EN55011 (Class A), EN61326-1, IC EN50581, ISO14001, ICES-003 Issue 6 EN61010-1 UL61010-1, EN55032 (Class A), CAN/CSA-C22.2 No. 61010-1 CE IMDA Standards DB 102020 FCC, ISO9001 ETSI EN300328 V2.2.2, EN61326-2-1

Minimum Output Voltage

0V

Minimum Output Current

2A

Calibrated

UKAS

COO (Country of Origin):
MY
The Rohde & Schwarz NGA-100 Series Benchtop power supplies are linear and affordable which make them the best choice for the applications involving benchtop applications. These power supplies have an Advanced protection feature which keep the devices connected to them safe. The NGA101 has output voltage ripple of 20 to 20MHz with less than 1.5 mV (RMS) and less than 20 mV (Peak to Peak). It has Load regulation of less than 0.01 %.

Has a high read-back accuracy

Has built in statistics

Has independent channels

Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing

Maximum sense compensation is 1.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy