Rohde & Schwarz NGA100 Series Bench Power Supply, 0 → 35V, 6A, 2-Output, 80W - RS Calibrated

Subtotal (1 unit)*

£1,559.52

(exc. VAT)

£1,871.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,559.52

*price indicative

RS Stock No.:
219-8091
Mfr. Part No.:
NGA102
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGA100

Model Number

NGA102

Number of Outputs

2

Calibrated

RSCAL

Output Voltage

0 → 35V

Output Current

6A

Power Rating

80W

Type

Linear

Bench Power Supply Type

Programmable Power Supply

COO (Country of Origin):
MY
The Rohde & Schwarz NGA-100 Series Benchtop power supplies are linear and affordable which make them the best choice for the applications involving benchtop applications. These power supplies have an advanced protection feature which keep the devices connected to them safe. The NGA101 has output voltage ripple of 20 to 20MHz with less than 0.5 mV (RMS) and less than 10 mV (Peak to Peak). It has Load regulation of less than 0.01 %.

Has a high read-back accuracy
Has built in statistics
Has independent channels
Has easy ramp and data logging feature, channel fusion and tracking and also remote sensing
Maximum sense compensation is 0.5 V

Related links