Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 10A, 1-Output, 100W - UKAS Calibrated
- RS Stock No.:
- 144-8251
- Mfr. Part No.:
- HMC8041
- Brand:
- Rohde & Schwarz
Discontinued
- RS Stock No.:
- 144-8251
- Mfr. Part No.:
- HMC8041
- Brand:
- Rohde & Schwarz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | HMC804X | |
| Model Number | HMC8041 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 240V | |
| Output Voltage | 0 → 32V | |
| Output Current | 10A | |
| Power Rating | 100W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | Wago Male Connector | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series HMC804X | ||
Model Number HMC8041 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 100 → 240V | ||
Output Voltage 0 → 32V | ||
Output Current 10A | ||
Power Rating 100W | ||
Number of Displays 3 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector Wago Male Connector | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CZ
R&S®HMC804x Bench Power Supply
One, two or three channels – R&S®HMC804x power supplies with their specifications and wide range of functions are ideal for use in development labs and industrial environments. Thanks to their high energy efficiency, the linear power supplies remain cool and quiet, even at maximum load.
Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®HMC804x, even in 19" racks.
The R&S®HMC804x family consists of three models with a maximum total power of up to 100 W and a continuous voltage range from 0 V to 32 V. The one-channel R&S®HMC8041 delivers a maximum of 10 A, the two-channel R&S®HMC8042 a maximum of 5 A and the three-channel R&S®HMC8043 a maximum of 3 A per channel. The two-channel and three-channel models enable users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display
The R&S®HMC804x offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog input for external control of voltage values, an external trigger input for controlling channels and arb steps, and adjustable overvoltage/overpower protection for each channel.
Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®HMC804x, even in 19" racks.
The R&S®HMC804x family consists of three models with a maximum total power of up to 100 W and a continuous voltage range from 0 V to 32 V. The one-channel R&S®HMC8041 delivers a maximum of 10 A, the two-channel R&S®HMC8042 a maximum of 5 A and the three-channel R&S®HMC8043 a maximum of 3 A per channel. The two-channel and three-channel models enable users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display
The R&S®HMC804x offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog input for external control of voltage values, an external trigger input for controlling channels and arb steps, and adjustable overvoltage/overpower protection for each channel.
Key Facts
• High energy efficiency, low heat dissipation and quiet fans
• Low residual ripple due to linear post-regulation
• Convenient parallel and serial operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)
• Low residual ripple due to linear post-regulation
• Convenient parallel and serial operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)
Related links
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 10A 100W - RS Calibrated
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 5A 50W - UKAS Calibrated
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W - UKAS Calibrated
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 5A 50W - RS Calibrated
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W - RS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W - UKAS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W - UKAS Calibrated
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A 100W - UKAS


