Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 10A, 1-Output, 100W - RS Calibrated

Discontinued
RS Stock No.:
144-8250
Mfr. Part No.:
HMC8041
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

HMC804X

Model Number

HMC8041

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V

Output Voltage

0 → 32V

Output Current

10A

Power Rating

100W

Number of Displays

3

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

Wago Male Connector

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CZ

R&S®HMC804x Bench Power Supply


One, two or three channels – R&S®HMC804x power supplies with their specifications and wide range of functions are ideal for use in development labs and industrial environments. Thanks to their high energy efficiency, the linear power supplies remain cool and quiet, even at maximum load.

Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®HMC804x, even in 19" racks.

The R&S®HMC804x family consists of three models with a maximum total power of up to 100 W and a continuous voltage range from 0 V to 32 V. The one-channel R&S®HMC8041 delivers a maximum of 10 A, the two-channel R&S®HMC8042 a maximum of 5 A and the three-channel R&S®HMC8043 a maximum of 3 A per channel. The two-channel and three-channel models enable users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display

The R&S®HMC804x offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog input for external control of voltage values, an external trigger input for controlling channels and arb steps, and adjustable overvoltage/overpower protection for each channel.

Key Facts


• High energy efficiency, low heat dissipation and quiet fans
• Low residual ripple due to linear post-regulation
• Convenient parallel and serial operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)

Related links