Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 4-Output, 384W - RS Calibrated

Subtotal (1 unit)*

£2,434.82

(exc. VAT)

£2,921.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,434.82

*price indicative

RS Stock No.:
179-6261
Mfr. Part No.:
HMP4040
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

HMP

Model Number

HMP4040

Number of Outputs

4

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

10A

Power Rating

384W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Minimum Temperature

+5°C

Maximum Temperature

+40°C

COO (Country of Origin):
MY

Rohde & Schwarz Hameg Bench Power Supply


The Rohde & Schwarz HMP series Hameg 384W bench power supply has four-channels, an output voltage rating of 32V and a current rating of 10A. These rugged instruments are ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and many protection functions.

Features and Benefits


• High-resolution for settings and read back and up to 1mV and 0.1A,0.2A or 1.0A
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• Four channels available
• Multiple interface options in the form of RS-232, USB, Ethernet and GPIB card specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable

Applications


• General laboratories
• Education
• Industrial applications
• Production units
• Workshops

Related links