Rohde & Schwarz HMP Series Bench Power Supply, 0 → 32V, 10A, 4-Output, 384W

Subtotal (1 unit)*

£2,495.73

(exc. VAT)

£2,994.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,495.73

*price indicative

RS Stock No.:
287-5603
Mfr. Part No.:
HMP4040COM
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

HMP

Model Number

HMP4040

Number of Outputs

4

Output Voltage

0 → 32V

Output Current

10A

Power Rating

384W

COO (Country of Origin):
MY
The Rohde & Schwarz power supplies are primarily designed for industrial use. With two, three or four output channels and up to 10 A output current per channel, these rugged instruments are ideal for a wide variety of applications. They offer high efficiency with low residual ripple and many protection functions.

Linear post regulation for low residual ripple
Rear panel connections, including sense lines, for all channels
Optional USB/LAN, RS-232/USB or IEEE-488 interface

Related links