Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 3-Output, 384W - RS Calibrated
- RS Stock No.:
- 179-6259
- Mfr. Part No.:
- HMP4030
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£2,064.50
(exc. VAT)
£2,477.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,064.50 |
*price indicative
- RS Stock No.:
- 179-6259
- Mfr. Part No.:
- HMP4030
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | HMP | |
| Model Number | HMP4030 | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 32V | |
| Supply Voltage | 230V ac | |
| Output Current | 10A | |
| Power Rating | 384W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series HMP | ||
Model Number HMP4030 | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 32V | ||
Supply Voltage 230V ac | ||
Output Current 10A | ||
Power Rating 384W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
- COO (Country of Origin):
- MY
Rohde & Schwarz Hameg Bench Power Supply
The Rohde & Schwarz HMP series Hameg 384W bench power supply has three-channels, an output voltage rating of 32V and a current rating of 10A. These rugged instruments are ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and many protection functions.
Features and Benefits
• High-resolution for settings and read back and up to 1mV and 0.1A,0.2A or 1.0A
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• 3 channels available
• Multiple interface options in the form of RS-232, USB, Ethernet and GPIB card specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• 3 channels available
• Multiple interface options in the form of RS-232, USB, Ethernet and GPIB card specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable
Applications
• General laboratories
• Education
• Industrial applications
• Production units
• Workshops
• Education
• Industrial applications
• Production units
• Workshops
Related links
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W - UKAS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W - RS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W
- Rohde & Schwarz HMP Series Bench Power Supply 10A 384W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W - UKAS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 188W - RS Calibrated
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 2-Output, 188W - RS Calibrated


