Rohde & Schwarz Digital Bench Power Supply, 3-Output 0 V to 32V, 100 W, 3 A Max, UKAS

Subtotal (1 unit)*

£1,128.74

(exc. VAT)

£1,354.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,128.74

*price indicative

RS Stock No.:
183-7355
Mfr. Part No.:
NGE103B
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

3A

Maximum Output Voltage

32V

Number of Outputs

3

Power

100W

Output Type

Digital

Plug Type

IEC 320 C14

Maximum Supply Voltage

230V

Digital/Analogue

Digital

Supported Number of Displays

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

97mm

Depth

448mm

Standards/Approvals

RoHS

Width

222mm

Minimum Output Current

0A

Minimum Output Voltage

0V

Calibrated

UKAS

COO (Country of Origin):
MY

Rohde & Schwarz Power Supply


The Rohde & Schwarz NGE 66W digital bench power supply has three-channels, an output voltage rating of 32V and a current rating of 3A. It offers high-efficiency with low residual ripple and many other protection functions. This is well equipped with multiple features for efficient supply and measurement applications. It has multiple interfacing options such as RS-232, USB and GPIB. These channels are independently controlled and isolated to power a wide range of setups.

Features and Benefits


• High-resolution up to 10mV for voltage and 1mA for current

• Lightweight and compact structure

• Robust and durable device

• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel

• Over temperature protection

• Different control features like Ethernet remote control and wireless LAN remote control

• Integrated free PC software EasyArb for generating user defined waveforms

• Isolated yet easily combinable channels for driving balanced circuitries

• Rack-mountable

Applications


• Laboratories

• Educational institutions

• Industrial applications

• Production and manufacturing units

• Workshops

Related links