BK Precision Bench Power Supply, 1-Output 250 V to 250V, 5 kW, 80 A Max, UKAS
- RS Stock No.:
- 210-1302
- Mfr. Part No.:
- MR25080
- Brand:
- BK Precision
Subtotal (1 unit)*
£5,710.28
(exc. VAT)
£6,852.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,710.28 |
*price indicative
- RS Stock No.:
- 210-1302
- Mfr. Part No.:
- MR25080
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 80A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 250V | |
| Power | 5kW | |
| Output Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 532mm | |
| Height | 88mm | |
| Width | 420mm | |
| Standards/Approvals | No | |
| Minimum Output Current | 80A | |
| Minimum Output Voltage | 250V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 80A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 250V | ||
Power 5kW | ||
Output Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 532mm | ||
Height 88mm | ||
Width 420mm | ||
Standards/Approvals No | ||
Minimum Output Current 80A | ||
Minimum Output Voltage 250V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The MR Series high voltage multi-range DC power supplies consist of 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a Compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user Interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog Interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development.
The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.
Output up to 1000 V or 80 A
Multi-ranging operation, capable of replacing multiple fixed-range power supplies
2U form factor saves rack space
Convenient single-phase AC input configuration
Fast command response time (10 ms)
Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring Interface
Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), overtemperature protection (OTP), foldback protection mode, and key-lock function
Adjustable voltage and current slope (rise and fall time)
Internal list mode programming
Built-in SAS (Solar Array Simulator) function to generate PV (photovoltaic) I-V curves
Parallel operation for increased output power
Control up to 30 power supplies from one PC
Remote Sense to compensate for voltage drop
Soft panel software is included for remote control, test sequence generation, and data logging
cTUVus certification mark complies with UL and CSA safety standards
Related links
- BK Precision Bench Power Supply 5 kW RSCAL
- BK Precision Bench Power Supply 5 kW, 80 A Max
- BK Precision Bench Power Supply 5 kW UKAS
- BK Precision Bench Power Supply 1.56 kW UKAS
- BK Precision Bench Power Supply 1.44 kW UKAS
- BK Precision Bench Power Supply 5 kW UKAS
- BK Precision Bench Power Supply 1.44 kW UKAS
- BK Precision Bench Power Supply 2 kW UKAS
