BK Precision XLN Series Bench Power Supply, 5 → 300V, 0.02 → 5.2A, 1-Output, 1560W - UKAS Calibrated

Subtotal (1 unit)*

£2,451.98

(exc. VAT)

£2,942.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,451.98

*price indicative

RS Stock No.:
282-1795
Mfr. Part No.:
XLN30052
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

XLN

Model Number

XLN30052

Rack Units

1 U

Number of Outputs

1

Calibrated

UKAS

Output Voltage

5 → 300V

Output Current

0.02 → 5.2A

Power Rating

1560W

Bench Power Supply Type

Programmable DC Power Supply

COO (Country of Origin):
TW
The XLN series of programmable DC power supplies delivers up to 1560 watts of clean power on a single output. The compact 1U high 19 inch wide supplies were designed to meet the needs of both system integrators and benchtop users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB & RS485 interfaces make these supplies ideal for ATE applications. Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as cost effective USB & RS485 interfaces that come standard with all models.

The XLN series is perfectly suited for ATE systems integration, product design and development, product QC and burn-in testing, production, electro-plating and other applications requiring high, reliable power.

Compact, high density, 1U package
USB and RS485 interface (standard)
-GL versions add GPIB and LAN interfaces
External analog programming interface
Easy to configure master/slave mode for series & parallel connection of up to 4 units
Control up to 30 power supplies from one PC synchronized via the RS485 interface
Application software providing remote control capabilities included
Programmable voltage and current slew rate allow for "soft starting" of loads
LabVIEW (TM) drivers available
5 V/1 A fixed output for auxiliary output (models XLN3640, XLN6024, XLN8018, and XLN10014 only)

Ordering Information: For GPIB and LAN interface support, order -GL version of model.

Related links