BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 80V, 1.4 kW, 18 A Max, UKAS

Subtotal (1 unit)*

£2,647.66

(exc. VAT)

£3,177.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,647.66

*price indicative

RS Stock No.:
122-1940
Mfr. Part No.:
XLN8018-GL
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

18A

Number of Outputs

1

Maximum Output Voltage

80V

Power

1.4kW

Minimum Supply Voltage

100V ac

Output Type

0/80 V

Maximum Supply Voltage

240V ac

Plug Type

IEC 320

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

18A

Minimum Output Voltage

0V ac

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
TW

B&K Precision Model XLN8018-GL Programmable DC Power Supply


B&K Precision model XLN8018-GL is a high current programmable DC power supply with single output up to 1440 Watts (0-80 V/18 A). With a 16-bit D/A, A/D converter embedded, the XLN8018-GL comes with the resolution of 1 mV in voltage setting and 1 mA in current setting. By connecting up to four XLN high current models in parallel or series, a maximum power output up to 5760 Watts can be generated.

A rotary control knob and numerical and function keys make the instrument convenient and easy-to-use. The power supply provides a memory space for storage of 10 instrument settings that can be recalled directly. This feature offers an easy way to restore the application settings. Users can program to control when to cut off the output - this feature provides extra safety for burn-in and electroplating applications. The XLN8018-GL also provides overvoltage protection (OVP), overcurrent protection (OCP) and over power protection (OPP) to keep the output voltage and current within safety level and prevent damage to the UUT (Unit Under Test) due to excessive current. The key lock feature avoids accidental setting changes. When the input power and the load change, the power supply maintains a stable output because of load and line regulation of less than 0.05% (the transient time less than 1 MS). In remote mode, the XLN8018-GL can output a new voltage/current setting 50 MS after receiving a command, which can increase the throughput on production lines.

Features and Benefits


Compact, high density, 1U package

USB, GPIB and LAN interfaces

External analog programming Interface

List mode: execute test sequences with up to 150 steps from instrument memory

Average command processing time <50 MS

Programmable voltage and current slew rate allows for 'soft starting' of loads

Internal memory stores up to 10 instrument settings

Control up to 30 power supplies from one PC via the RS485 Interface

Remote sense

Timer-controlled output (1 s to 100 hr)

Front to rear airflow allows for efficient cooling in high rack density environments

SCPI-compliant command set

Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function

Easy to configure master/slave mode for series or parallel connection of up to four units

Areas of Application


Automated Test Equipment (ATE) systems integration

Product design and development

Product Quality Control and burn-in testing

Other applications requiring excellent regulation, high power, low noise and a wide range of voltage and current ratings

B&K Precision


Supplied with

User manual, power cord, rackmount kit, test report & certificate of calibration, Terminal blocks for output connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy