BK Precision XLN Series Digital Bench Power Supply, 0 → 80V, 0 → 18A, 1-Output, 1440 (Maximum)W - RS
- RS Stock No.:
- 122-1939
- Mfr. Part No.:
- XLN8018-GL
- Brand:
- BK Precision
Subtotal (1 unit)*
£2,707.56
(exc. VAT)
£3,249.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,707.56 |
*price indicative
- RS Stock No.:
- 122-1939
- Mfr. Part No.:
- XLN8018-GL
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | XLN | |
| Model Number | XLN8018-GL | |
| Number of Outputs | 1 | |
| Rack Units | 1 U | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 80V | |
| Supply Voltage | 100 → 240V ac | |
| Output Current | 0 → 18A | |
| Power Rating | 1440 (Maximum)W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series XLN | ||
Model Number XLN8018-GL | ||
Number of Outputs 1 | ||
Rack Units 1 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 80V | ||
Supply Voltage 100 → 240V ac | ||
Output Current 0 → 18A | ||
Power Rating 1440 (Maximum)W | ||
Number of Displays 2 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision Model XLN8018-GL Programmable DC Power Supply
B&K Precision model XLN8018-GL is a high current programmable DC power supply with single output up to 1440 watts (0-80 V/18 A). With a 16-bit D/A, A/D converter embedded, the XLN8018-GL comes with the resolution of 1 mV in voltage setting and 1 mA in current setting. By connecting up to four XLN high current models in parallel or series, a maximum power output up to 5760 watts can be generated.
A rotary control knob and numerical and function keys make the instrument convenient and easy-to-use. The power supply provides a memory space for storage of 10 instrument settings that can be recalled directly. This feature offers an easy way to restore the application settings. Users can program to control when to cut off the output - this feature provides extra safety for burn-in and electroplating applications. The XLN8018-GL also provides overvoltage protection (OVP), overcurrent protection (OCP) and over power protection (OPP) to keep the output voltage and current within safety level and prevent damage to the UUT (Unit Under Test) due to excessive current. The key lock feature avoids accidental setting changes. When the input power and the load change, the power supply maintains a stable output because of load and line regulation of less than 0.05% (the transient time less than 1 ms). In remote mode, the XLN8018-GL can output a new voltage/current setting 50 ms after receiving a command, which can increase the throughput on production lines.
A rotary control knob and numerical and function keys make the instrument convenient and easy-to-use. The power supply provides a memory space for storage of 10 instrument settings that can be recalled directly. This feature offers an easy way to restore the application settings. Users can program to control when to cut off the output - this feature provides extra safety for burn-in and electroplating applications. The XLN8018-GL also provides overvoltage protection (OVP), overcurrent protection (OCP) and over power protection (OPP) to keep the output voltage and current within safety level and prevent damage to the UUT (Unit Under Test) due to excessive current. The key lock feature avoids accidental setting changes. When the input power and the load change, the power supply maintains a stable output because of load and line regulation of less than 0.05% (the transient time less than 1 ms). In remote mode, the XLN8018-GL can output a new voltage/current setting 50 ms after receiving a command, which can increase the throughput on production lines.
Features and Benefits
Compact, high density, 1U package
USB, GPIB and LAN interfaces
External analog programming interface
List mode: execute test sequences with up to 150 steps from instrument memory
Average command processing time <50 ms
Programmable voltage and current slew rate allows for 'soft starting' of loads
Internal memory stores up to 10 instrument settings
Control up to 30 power supplies from one PC via the RS485 interface
Remote sense
Timer-controlled output (1 s to 100 hr)
Front to rear airflow allows for efficient cooling in high rack density environments
SCPI-compliant command set
Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Easy to configure master/slave mode for series or parallel connection of up to four units
USB, GPIB and LAN interfaces
External analog programming interface
List mode: execute test sequences with up to 150 steps from instrument memory
Average command processing time <50 ms
Programmable voltage and current slew rate allows for 'soft starting' of loads
Internal memory stores up to 10 instrument settings
Control up to 30 power supplies from one PC via the RS485 interface
Remote sense
Timer-controlled output (1 s to 100 hr)
Front to rear airflow allows for efficient cooling in high rack density environments
SCPI-compliant command set
Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Easy to configure master/slave mode for series or parallel connection of up to four units
Areas of Application
Automated Test Equipment (ATE) systems integration
Product design and development
Product Quality Control and burn-in testing
Other applications requiring excellent regulation, high power, low noise and a wide range of voltage and current ratings
Product design and development
Product Quality Control and burn-in testing
Other applications requiring excellent regulation, high power, low noise and a wide range of voltage and current ratings
Supplied with
User manual, power cord, rackmount kit, test report & certificate of calibration, terminal blocks for output connectors
B&K Precision
Related links
- BK Precision XLN Series Digital Bench Power Supply 0 → 18A 1440 (Maximum)W - UKAS
- BK Precision XLN Series Digital Bench Power Supply 18A 1.4kW
- BK Precision XLN Series Bench Power Supply 0 → 18A 1440 W
- BK Precision XLN Series Bench Power Supply 0 → 40A 1440 W
- BK Precision XLN Series Bench Power Supply 0 → 14.4A 1440 W
- BK Precision XLN Series Bench Power Supply 0 → 24A 1440 W
- BK Precision XLN Series Digital Bench Power Supply 0.02 → 5.2A 1560 (Maximum)W -
- BK Precision XLN Series Digital Bench Power Supply 0.02 → 5.2A 1560 (Maximum)W - RS


