BK Precision MR Series Bench Power Supply, 500V, 40A, 1-Output, 5000W

Subtotal (1 unit)*

£5,677.64

(exc. VAT)

£6,813.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,677.64

*price indicative

RS Stock No.:
210-1309
Mfr. Part No.:
MR50040
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

MR

Model Number

MR50040

Number of Outputs

1

Rack Units

2 U

Output Voltage

500V

Output Current

40A

Power Rating

5000W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Analogue

COO (Country of Origin):
TW
The BK Precision MR Series of high voltage multi-range DC power supplies include 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code.

Output up to 1000 V or 80 A
Multi ranging operation, capable of replacing multiple fixed range power supplies
Compact 2U form factor n Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring interface
Protection features like OVP, OCP, OPP, OTP, foldback protection mode, and key lock function
Adjustable voltage and current slope (rise and fall time)

Related links