BK Precision MR Series Bench Power Supply, 1000V, 20A, 1-Output, 5000W
- RS Stock No.:
- 210-1298
- Mfr. Part No.:
- MR100020
- Brand:
- BK Precision
Subtotal (1 unit)*
£5,677.64
(exc. VAT)
£6,813.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,677.64 |
*price indicative
- RS Stock No.:
- 210-1298
- Mfr. Part No.:
- MR100020
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | MR | |
| Model Number | MR100020 | |
| Number of Outputs | 1 | |
| Rack Units | 2 U | |
| Output Voltage | 1000V | |
| Output Current | 20A | |
| Power Rating | 5000W | |
| Type | Analogue | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series MR | ||
Model Number MR100020 | ||
Number of Outputs 1 | ||
Rack Units 2 U | ||
Output Voltage 1000V | ||
Output Current 20A | ||
Power Rating 5000W | ||
Type Analogue | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
- COO (Country of Origin):
- TW
The BK Precision MR Series of high voltage multi-range DC power supplies include 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code.
Output up to 1000 V or 80 A
Multi ranging operation, capable of replacing multiple fixed range power supplies
Compact 2U form factor n Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring interface
Protection features like OVP, OCP, OPP, OTP, foldback protection mode, and key lock function
Adjustable voltage and current slope (rise and fall time)
Multi ranging operation, capable of replacing multiple fixed range power supplies
Compact 2U form factor n Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring interface
Protection features like OVP, OCP, OPP, OTP, foldback protection mode, and key lock function
Adjustable voltage and current slope (rise and fall time)
Related links
- BK Precision MR Series Bench Power Supply 20A 5000W
- BK Precision MR Series Bench Power Supply 80A 5000W
- BK Precision MR Series Bench Power Supply 40A 5000W
- BK Precision MR Series Bench Power Supply 40A 5000W
- BK Precision MR Series Bench Power Supply 120A 3kW
- BK Precision MR Series Bench Power Supply 120A 5kW
- BK Precision 9832B Series Bench Power Supply 20A 2kW
- BK Precision 9103 Series Digital Bench Power Supply 20A 320W


