Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120W - UKAS Calibrated

Subtotal (1 unit)*

£5,025.45

(exc. VAT)

£6,030.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,025.45

*price indicative

RS Stock No.:
193-8370
Mfr. Part No.:
NGM202
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGM200

Model Number

NGM202

Number of Outputs

2

Calibrated

UKAS

Supply Voltage

230V

Output Voltage

0 → 20V

Output Current

6A

Power Rating

120W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

8-Pin Connector

Minimum Temperature

+5°C

Maximum Temperature

+40°C

COO (Country of Origin):
CZ

Rohde & Schwarz NGM202 Digital Bench Power Supply 120W


Introducing the NGM202 bench power supply from Rohde & Schwarz. This high-quality power supply delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits.

Why would you buy this bench power supply?


The NGM202 has a large capacitive touchscreen, a central operating element. Lightly tapping a numerical value will display a virtual keyboard to input the desired value. Alternatively, the voltage, current and limits for the various protection functions can be set using the rotary knob. Functions that are less frequently used can be accessed and operated via menus.

Easy Operation


• High-resolution touchscreen
• Colour coding of operating modes
• QuickArb function
• EasyRamp function
• Save and recall instrument settings

Features and Benefits


• Fast load regulation
• Minimum residual ripple and low noise
• Readings with up to 6 digit resolution
• Digital voltmeter functionality
• Galvanically isolated, floating channels
• Output stage isolated with relays
• Two quadrants: operates as source and sink
• Constant voltage, constant current and constant resistance modes
• Variable output impedance
• High-speed acquisition
• Protection functions to safeguard instrument and DUT
• Safety limits to safeguard the DUT

Rohde & Schwarz Digital Bench Power Supply Option 1


• NGM202 120W; RS stock no: 193-8339

Rohde & Schwarz Digital Bench Power Supply Bundle Option - NGM-COM2A


RS stock no: 193-8341 includes;

1 x NGM202 120 W
1 x NGM-k102 Wireless LAN, remote control – RS stock no: 193-8342
1 x NGM-k103 Digital Trigger – RS stock no: 193-8343
1 x NGM-k104 Digital Voltmeter – RS stock no: 193-8345
1 x NGM-k106 Battery simulation– RS stock no: 193-8346

Typical Application


NGM200 power supplies are the right choice for challenging applications. They are used in R&D labs and integrated into production test systems.

Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging


Rohde & Schwarz

Related links