Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 20V, 6A, 1-Output, 60W - RS Calibrated

Subtotal (1 unit)*

£3,891.95

(exc. VAT)

£4,670.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,891.95

*price indicative

RS Stock No.:
193-8365
Mfr. Part No.:
NGM201-G
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGM200

Model Number

NGM201

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 20V

Supply Voltage

230V

Output Current

6A

Power Rating

60W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

8-Pin Connector

Output Connector

4 mm Safety Socket

Minimum Temperature

+5°C

Maximum Temperature

+40°C

COO (Country of Origin):
CZ
Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging

Related links