Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 20V, 6A, 1-Output, 60W - UKAS Calibrated
- RS Stock No.:
- 193-8367
- Mfr. Part No.:
- NGM201-G
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£3,913.95
(exc. VAT)
£4,696.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,913.95 |
*price indicative
- RS Stock No.:
- 193-8367
- Mfr. Part No.:
- NGM201-G
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGM200 | |
| Model Number | NGM201 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 230V | |
| Output Voltage | 0 → 20V | |
| Output Current | 6A | |
| Power Rating | 60W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | 8-Pin Connector | |
| Output Connector | 4 mm Safety Socket | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGM200 | ||
Model Number NGM201 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 230V | ||
Output Voltage 0 → 20V | ||
Output Current 6A | ||
Power Rating 60W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector 8-Pin Connector | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CZ
Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Related links
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 60W - RS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 60W - UKAS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 60W
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W - UKAS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W - RS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W
- Rohde & Schwarz NGL200 Series Digital Bench Power Supply 6A 60W
- Rohde & Schwarz NGL200 Series Digital Bench Power Supply 6A 120W - UKAS Calibrated


