Aim-TTi MX Series Digital Bench Power Supply, 0 → 35V, 0 → 3A, 4-Output, 420W - RS Calibrated

Discontinued
RS Stock No.:
183-3477
Mfr. Part No.:
MX100Q
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

MX

Model Number

MX100Q

Number of Outputs

4

Calibrated

RSCAL

Output Voltage

0 → 35V, , 0 →70V

Supply Voltage

110 → 240V ac

Output Current

0 → 3 A, 0 →6A

Power Rating

420W

Number of Displays

4

Bench Power Supply Type

DC Power Source

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

COO (Country of Origin):
GB
The MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs, this series differs from most other multi-output power supplies in offering full capabilities on all outputs.

Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips, and an individual output switch. To increase its ability to match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current.

When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q and up to 360 watts for the MX180T

Key Features of the MX series include:


• Three or four independent and full performance outputs
• Simultaneous display of meters and settings for all outputs
• Instant access to voltage/current setting for any output
• Multiple ranges on each output for wider voltage/current choice
• Instant individual on/off control plus sequencable multi on/of
• Up to 250 settings memories for individual or multiple outputs

The Aim-TTi MX100Q model features:


• Four high performance outputs each with full functionality
• Range switching gives variable voltage/current combinations
• Shared power mode provides double power from a single output
• Low output noise and ripple via linear final regulation
• High setting resolution of up to 1mV and 0.1mA
• Variable OVP and OCP trips on all outputs
• 50 setting memories per output plus 50 linked memories