Aim-TTi MX Series Digital Bench Power Supply, 0 → 35V, 0 → 3A, 4-Output, 420W - UKAS Calibrated
- RS Stock No.:
- 183-3478
- Mfr. Part No.:
- MX100Q
- Brand:
- Aim-TTi
Discontinued
- RS Stock No.:
- 183-3478
- Mfr. Part No.:
- MX100Q
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | MX | |
| Model Number | MX100Q | |
| Number of Outputs | 4 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 35V, , 0 →70V | |
| Supply Voltage | 110 → 240V ac | |
| Output Current | 0 → 3 A, 0 →6A | |
| Power Rating | 420W | |
| Number of Displays | 4 | |
| Type | Digital | |
| Bench Power Supply Type | DC Power Source | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series MX | ||
Model Number MX100Q | ||
Number of Outputs 4 | ||
Calibrated UKAS | ||
Output Voltage 0 → 35V, , 0 →70V | ||
Supply Voltage 110 → 240V ac | ||
Output Current 0 → 3 A, 0 →6A | ||
Power Rating 420W | ||
Number of Displays 4 | ||
Type Digital | ||
Bench Power Supply Type DC Power Source | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
- COO (Country of Origin):
- GB
The MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs, this series differs from most other multi-output power supplies in offering full capabilities on all outputs.
Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips, and an individual output switch. To increase its ability to match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current.
When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q and up to 360 watts for the MX180T
Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips, and an individual output switch. To increase its ability to match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current.
When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q and up to 360 watts for the MX180T
Key Features of the MX series include:
• Three or four independent and full performance outputs
• Simultaneous display of meters and settings for all outputs
• Instant access to voltage/current setting for any output
• Multiple ranges on each output for wider voltage/current choice
• Instant individual on/off control plus sequencable multi on/of
• Up to 250 settings memories for individual or multiple outputs
• Simultaneous display of meters and settings for all outputs
• Instant access to voltage/current setting for any output
• Multiple ranges on each output for wider voltage/current choice
• Instant individual on/off control plus sequencable multi on/of
• Up to 250 settings memories for individual or multiple outputs
The Aim-TTi MX100Q model features:
• Four high performance outputs each with full functionality
• Range switching gives variable voltage/current combinations
• Shared power mode provides double power from a single output
• Low output noise and ripple via linear final regulation
• High setting resolution of up to 1mV and 0.1mA
• Variable OVP and OCP trips on all outputs
• 50 setting memories per output plus 50 linked memories
• Range switching gives variable voltage/current combinations
• Shared power mode provides double power from a single output
• Low output noise and ripple via linear final regulation
• High setting resolution of up to 1mV and 0.1mA
• Variable OVP and OCP trips on all outputs
• 50 setting memories per output plus 50 linked memories


