- RS Stock No.:
- 144-8257
- Mfr. Part No.:
- HMC8041-G
- Brand:
- Rohde & Schwarz
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,232.70
(exc. VAT)
£1,479.24
(inc. VAT)
Units | Per unit |
1 + | £1,232.70 |
- RS Stock No.:
- 144-8257
- Mfr. Part No.:
- HMC8041-G
- Brand:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
R&S HMC8041-G 1 Channel Bench Power Supply
The one-channel R&S®HMC8041 delivers a maximum of 10 A per channel. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
• Engineering Lab
• Automatic test equipment (ATE)
• Production environment
Features and Benefits
• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 32V |
Supply Voltage | 100 → 240V |
Output Current | 10A |
Power Rating | 100W |
Number of Displays | 3 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Wago Male Connector |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
Related links
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W -...
- Rohde & Schwarz NGE100B Series Digital Bench Power Supply 0 → 3A...
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W -...
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W -...
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W -...
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 10A 100W...
- Rohde & Schwarz Digital Bench Power Supply 10A 100W
- Rohde & Schwarz Digital Bench Power Supply 10A 100W - UKAS Calibrated