BK Precision Digital Power Supply, 1-Output 0 mV to 80V, 10 kW, 360 A Max

Image representative of range

Subtotal (1 unit)*

£11,348.92

(exc. VAT)

£13,618.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,348.92

*price indicative

RS Stock No.:
857-794
Mfr. Part No.:
HMR80360
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Power Supply

Maximum Output Current

360A

Number of Outputs

1

Maximum Output Voltage

80V

Power

10kW

Minimum Supply Voltage

200V ac

Output Type

DC

Maximum Supply Voltage

415V ac

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Width

440mm

Depth

660mm

Height

132mm

Standards/Approvals

LXI Compliant

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
TW
The BK Precision power supply delivers exceptional performance in ATE applications, offering a multi-range DC output with a Compact design. Ideal for various testing requirements, it simplifies system integration while ensuring reliable power delivery.

Output voltage up to 80 V and current up to 360 A

Multi-range operation replaces multiple fixed range supplies

Fast command response time of 3 milliseconds

Configurable internal resistance simulates battery output

Comprehensive protection features for enhanced safety

Optional user-installable interfaces for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy