BK Precision Digital Power Supply, 1-Output 0 mV to 1.95kV, 18 kW, 27 A Max
- RS Stock No.:
- 857-770
- Mfr. Part No.:
- HMR195027
- Brand:
- BK Precision
Subtotal (1 unit)*
£16,776.68
(exc. VAT)
£20,132.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16,776.68 |
*price indicative
- RS Stock No.:
- 857-770
- Mfr. Part No.:
- HMR195027
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Power Supply | |
| Maximum Output Current | 27A | |
| Maximum Output Voltage | 1.95kV | |
| Number of Outputs | 1 | |
| Power | 18kW | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 415V ac | |
| Output Type | DC | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Width | 440mm | |
| Depth | 660mm | |
| Height | 132mm | |
| Standards/Approvals | LXI Compliant | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Power Supply | ||
Maximum Output Current 27A | ||
Maximum Output Voltage 1.95kV | ||
Number of Outputs 1 | ||
Power 18kW | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 415V ac | ||
Output Type DC | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Width 440mm | ||
Depth 660mm | ||
Height 132mm | ||
Standards/Approvals LXI Compliant | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- TW
The BK Precision Precision power supply delivers high performance, designed to meet the demands of ATE applications. With an output capability of 1950 V and 27 A, it ensures reliability and precision for Advanced testing environments.
Output voltage reaching up to 1950 V or current up to 27 A
Multi-range operation enables versatile output configurations
Compact 3U form factor optimises rack space utilisation
Includes comprehensive protection features for enhanced safety
Efficiency rated up to 95%, reducing operational costs
Related links
- BK Precision Digital Power Supply 18 kW RSCAL
- BK Precision Digital Power Supply 18 kW UKAS
- BK Precision Digital Power Supply 18 kW, 108 A Max
- BK Precision Digital Power Supply 10 kW, 46 A Max
- BK Precision Digital Power Supply 10 kW, 23 A Max
- BK Precision Digital Power Supply 10 kW, 360 A Max
- BK Precision Digital Power Supply 10 kW RSCAL
- BK Precision Digital Power Supply 10 kW UKAS
