BK Precision Digital Power Supply, 1-Output 0 mV to 650V, 10 kW, 46 A Max, RSCAL

Subtotal (1 unit)*

£11,697.98

(exc. VAT)

£14,037.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,697.98

*price indicative

RS Stock No.:
857-787
Mfr. Part No.:
HMR65046
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Power Supply

Maximum Output Voltage

650V

Maximum Output Current

46A

Number of Outputs

1

Power

10kW

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

415V ac

Output Type

DC

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Width

440mm

Standards/Approvals

LXI Compliant

Height

132mm

Depth

660mm

Calibrated

RSCAL

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
TW
The BK Precision Precision offers a high-performance DC power supply designed to deliver up to 650 V and 46 A, suitable for demanding applications requiring reliable and precise power management.

Output voltage range of 0 to 650 V

Output current range of 0 to 46 A

Includes protection features for overvoltage, overcurrent, overpower, and overtemperature

Supports a wide AC input range of 180 to 460 VAC

Compact 3U form factor ensures efficient use of rack space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy