BK Precision Digital Power Supply, 1-Output 0 mV to 1.3kV, 10 kW, 23 A Max, RSCAL

Subtotal (1 unit)*

£11,895.36

(exc. VAT)

£14,274.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,895.36

*price indicative

RS Stock No.:
857-763
Mfr. Part No.:
HMR130023
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Power Supply

Maximum Output Voltage

1.3kV

Maximum Output Current

23A

Number of Outputs

1

Power

10kW

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

415V ac

Output Type

DC

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

660mm

Height

132mm

Width

440mm

Standards/Approvals

LXI Compliant

Calibrated

RSCAL

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
TW
The BK Precision Precision multi-range power supply delivers versatile output capabilities, providing up to 1300 V and 23 A, Ideal for diverse testing environments and robust applications in automated test equipment.

Offers adjustable internal resistance to replicate battery outputs

Includes fast command response time of just 3 MS for improved efficiency

Supports remote control via a built-in web server for ease of integration

Features comprehensive protection with OVP, OCP, OPP, and OTP safeguards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy