Keysight Technologies Digital Bench Power Supply, 0 → ±25V, 0 → 1A, 3-Output, 30W - UKAS Calibrated
- RS Stock No.:
- 524-705
- Mfr. Part No.:
- E3631A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 524-705
- Mfr. Part No.:
- E3631A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DC Power Supplies
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.
• E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Calibrated | UKAS |
Supply Voltage | 110 V ac, 230V ac |
Output Voltage | 0 → ±25 V, 0 → 6V |
Output Current | 0 → 1 A, 0 → 5A |
Power Rating | 30W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |
Related links
- Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 1A,...
- Keysight Technologies E36100B Series Digital Bench Power Supply,...
- Keysight Technologies E364XA Series Digital Bench Power Supply, 0...
- Keysight Technologies E3620A Series Digital Bench Power Supply, 0...
- Keysight Technologies Bench Power Supply, -25 → 25V, 1 A, 5 A,...
- Keysight Technologies E3620A Series Digital Bench Power Supply, 0...
- Keysight Technologies E363XA Series Digital Bench Power Supply, 0...
- Keysight Technologies Bench Power Supply, 0 → 30V, 1A, 3-Output,...