Keysight Technologies E3620A Series Digital Bench Power Supply, 0 → 25V, 0 → 1A, 2-Output, 25W - UKAS

Subtotal (1 unit)*

£1,160.04

(exc. VAT)

£1,392.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,160.04

*price indicative

RS Stock No.:
792-1213
Mfr. Part No.:
E3620A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E3620A

Model Number

E3620A

Number of Outputs

2

Calibrated

UKAS

Supply Voltage

115V ac

Output Voltage

0 → 25V

Output Current

0 → 1A

Power Rating

25W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Dual Range Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+55°C

Minimum Temperature

0°C

RoHS Status: Exempt

COO (Country of Origin):
MY

Multiple Output DC Bench Power Supplies


A range of multiple output power supplies that provide exceptional performance in a small package

Linear power supply
Dual or triple output
10-turn voltage and current control
Low noise and excellent regulation
Auto-tracking permits equal or proportional voltage sharing and allows control of output voltage from one master unit
Triple supply has two outputs with tracking capability to allow ± controlled linked voltage output

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Related links