Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 1A, 1-Output, 30W - UKAS Calibrated
- RS Stock No.:
- 911-9673
- Mfr. Part No.:
- EL301R
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£294.17
(exc. VAT)
£353.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 6 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.17 |
*price indicative
- RS Stock No.:
- 911-9673
- Mfr. Part No.:
- EL301R
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | EL-R | |
| Model Number | EL301R | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 30V | |
| Supply Voltage | 230V ac | |
| Output Current | 0 → 1A | |
| Power Rating | 30W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Linear | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series EL-R | ||
Model Number EL301R | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 30V | ||
Supply Voltage 230V ac | ||
Output Current 0 → 1A | ||
Power Rating 30W | ||
Number of Displays 2 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Linear | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
EL-R & EX-R Series Single, Dual and Triple Output PSUs
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Approvals
EN 61010-1 (Safety) and EN61326 (EMC)
Supplied with
user manual and mains lead
Related links
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 1A 30W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 1A 30W - RS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 1A 30W
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 60W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 120W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 130W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 60W - RS Calibrated


