Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 30V ac, 30 W, 1 A Max, RSCAL
- RS Stock No.:
- 911-9670
- Mfr. Part No.:
- EL301R
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£279.24
(exc. VAT)
£335.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.24 |
*price indicative
- RS Stock No.:
- 911-9670
- Mfr. Part No.:
- EL301R
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 30V ac | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Minimum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Minimum Output Current | 1A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 30V ac | ||
Number of Outputs 1 | ||
Power 30W | ||
Minimum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Linear | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
Minimum Output Current 1A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi EL-R Series Bench Power Supply, IEC 320 Input Connector, 2 Displays - EL301R
This bench power supply by Aim-TTi is a high-quality laboratory power supply with digital features. Designed as a linear power supply, it offers a power rating of 30W in a compact size. With a range of 0 to 30V output voltage and 0 to 1A output current, this power supply is ideal for precision applications requiring reliable performance.
Features & Benefits
• Digital laboratory power supply with linear regulation
• Output voltage range of 0 to 30V and current range of 0 to 1A
• 30W power rating for precise performance
• Compact size with binding post terminal output connector for easy connections
• Silent cooling system for noise-free operation
• Four digit meters for accurate readings
• Remote sense terminals for maintaining precision regulation
• Constant voltage or constant current mode with automatic crossover
• Safety binding post terminals for secure connections
Applications
• Precision laboratory applications
• Electronics testing and development
• Educational institutions and research facilities
Can it provide both constant voltage and current modes?
Yes, the bench power supply can operate in both constant voltage and constant current modes with automatic crossover.
Will it fit in compact workspaces?
The compact size of the bench power supply makes it suitable for limited workspace environments where precision power supply is required.
Is remote sensing available on this power supply?
Yes, it features remote sense terminals that can be enabled for maintaining precise regulation at the load.
Can the output settings be viewed before connecting the load?
The power supply includes an on-off switch for each output to view preset voltage and current limits before connecting the load.
Does it offer good line and load regulation?
It provides optimum line and load regulation for accurate performance in various applications.
Related links
- Aim-TTi Digital Bench Power Supply 30 W
- Aim-TTi Digital Bench Power Supply 75 W
- Aim-TTi Digital Bench Power Supply 60 W
- Aim-TTi Digital Bench Power Supply 175 W
- Aim-TTi Digital Bench Power Supply 90 W
- Aim-TTi Digital Bench Power Supply 75 W
- Aim-TTi Digital Bench Power Supply 180 W
- Aim-TTi Digital Bench Power Supply 90 W


