Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 30V, 0 → 1A, 1-Output, 30W - RS Calibrated

Subtotal (1 unit)*

£272.17

(exc. VAT)

£326.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.17

*price indicative

RS Stock No.:
668-1504
Mfr. Part No.:
EL301R
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

EL-R

Model Number

EL301R

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 30V

Supply Voltage

230V ac

Output Current

0 → 1A

Power Rating

30W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

EL-R & EX-R Series Single, Dual and Triple Output PSUs


EL-R Series - Precision dc bench power supplies - Linear Regulation


Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation


Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)

Supplied with

user manual and mains lead

Related links