Keysight Technologies E3620A Series Digital Bench Power Supply, 0 → 25V, 0 → 1A, 2-Output, 25W - RS
- RS Stock No.:
- 792-1204
- Mfr. Part No.:
- E3620A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,138.04
(exc. VAT)
£1,365.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,138.04 |
*price indicative
- RS Stock No.:
- 792-1204
- Mfr. Part No.:
- E3620A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E3620A | |
| Model Number | E3620A | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Supply Voltage | 115V ac | |
| Output Voltage | 0 → 25V | |
| Output Current | 0 → 1A | |
| Power Rating | 25W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Dual Range Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E3620A | ||
Model Number E3620A | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Supply Voltage 115V ac | ||
Output Voltage 0 → 25V | ||
Output Current 0 → 1A | ||
Power Rating 25W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Dual Range Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Multiple Output DC Bench Power Supplies
A range of multiple output power supplies that provide exceptional performance in a small package
Linear power supply
Dual or triple output
10-turn voltage and current control
Low noise and excellent regulation
Auto-tracking permits equal or proportional voltage sharing and allows control of output voltage from one master unit
Triple supply has two outputs with tracking capability to allow ± controlled linked voltage output
Dual or triple output
10-turn voltage and current control
Low noise and excellent regulation
Auto-tracking permits equal or proportional voltage sharing and allows control of output voltage from one master unit
Triple supply has two outputs with tracking capability to allow ± controlled linked voltage output
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Related links
- Keysight Technologies E3620A Series Digital Bench Power Supply 0 → 1A 25W - UKAS
- Keysight Technologies E3620A Series Digital Bench Power Supply 1A 25W
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 175W - UKAS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 175W - RS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - UKAS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - RS Calibrated


