TDK-Lambda Z36 Series Analogue Bench Power Supply, 36V, 6A, 216W
- RS Stock No.:
- 325-698
- Mfr. Part No.:
- Z36-6
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,137.12
(exc. VAT)
£1,364.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 09 December 2025
- Plus 4 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,137.12 |
*price indicative
- RS Stock No.:
- 325-698
- Mfr. Part No.:
- Z36-6
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | Z36 | |
| Model Number | Z36-6 | |
| Supply Voltage | 85 → 264V | |
| Output Voltage | 36V | |
| Output Current | 6A | |
| Power Rating | 216W | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series Z36 | ||
Model Number Z36-6 | ||
Supply Voltage 85 → 264V | ||
Output Voltage 36V | ||
Output Current 6A | ||
Power Rating 216W | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable Power Supplies is suitable for bench or 2U rack mounting, it is a very compact programmable power supply offering power of 216W, voltage of up to 36V and currents of up to 6A. Multiple remote programming methods are available including built-in USB, RS232 & RS485 and optional LAN, GPIB & isolated analogue interfaces. The product is backed with a five year warranty.
Low Profile
No Additional Cost
Programmable Remote Operation
Flexible Mounting
Seamless Transition
Low Cost of Ownership
No Additional Cost
Programmable Remote Operation
Flexible Mounting
Seamless Transition
Low Cost of Ownership
Related links
- TDK-Lambda Z36 Series Analogue Bench Power Supply 24A, 864W
- TDK-Lambda Z60 Series Analogue Bench Power Supply 14A, 840W
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W
- TDK-Lambda GEN Series Analogue 0 → 12.5V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 6V 1-Output, 1.2kW
- TDK-Lambda GEN Series Analogue 0 → 8V 1-Output, 3.2kW
- TDK-Lambda GEN Series Analogue 0 → 300V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 600V 1-Output, 780W


