TDK-Lambda Z60 Series Analogue Bench Power Supply, 60V, 14A, 840W
- RS Stock No.:
- 325-685
- Mfr. Part No.:
- Z60-14
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£1,700.55
(exc. VAT)
£2,040.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,700.55 |
*price indicative
- RS Stock No.:
- 325-685
- Mfr. Part No.:
- Z60-14
- Brand:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Series | Z60 | |
| Model Number | Z60-14 | |
| Supply Voltage | 85 → 264V | |
| Output Voltage | 60V | |
| Output Current | 14A | |
| Power Rating | 840W | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series Z60 | ||
Model Number Z60-14 | ||
Supply Voltage 85 → 264V | ||
Output Voltage 60V | ||
Output Current 14A | ||
Power Rating 840W | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Programmable Power Supplies is suitable for bench or 2U rack mounting, it is a very compact programmable power supply offering power of 840W, voltage of up to 60V and currents of up to 14A. Multiple remote programming methods are available including built-in USB, RS232 & RS485 and optional LAN, GPIB & isolated analogue interfaces. The product is backed with a five year warranty.
Low Profile
No Additional Cost
Programmable Remote Operation
Flexible Mounting
Seamless Transition
Low Cost of Ownership
No Additional Cost
Programmable Remote Operation
Flexible Mounting
Seamless Transition
Low Cost of Ownership
Related links
- TDK-Lambda Z36 Series Analogue Bench Power Supply 6A, 216W
- TDK-Lambda Z36 Series Analogue Bench Power Supply 24A, 864W
- TDK-Lambda GEN Series Analogue 0 → 40V 1-Output, 760W
- TDK-Lambda GEN Series Analogue 0 → 12.5V 1-Output, 750W
- TDK-Lambda GEN Series Analogue 0 → 6V 1-Output, 1.2kW
- TDK-Lambda GEN Series Analogue 0 → 60V 1-Output, 750W
- RS PRO Analogue Bench Power Supply 3A 385W - UKAS Calibrated
- RS PRO Analogue Bench Power Supply 3A 385W - RS Calibrated