Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W

Subtotal (1 unit)*

£800.18

(exc. VAT)

£960.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£800.18

*price indicative

RS Stock No.:
285-211
Mfr. Part No.:
QL564P
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564P

Rack Units

160 mm

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

250V

Output Voltage

0 → 56V

Output Current

0 → 2A

Power Rating

112W

Digital/Analogue

Digital

COO (Country of Origin):
GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.

The maximum power is 112W
The terminals are available at both the front and rear
The input is 250 max
The size is 140 x 160 x 290 mm
The weight is 5.5 kg

Related links