Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 3-Output, 242W

Subtotal (1 unit)*

£1,288.23

(exc. VAT)

£1,545.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,288.23

*price indicative

RS Stock No.:
285-230
Mfr. Part No.:
QL564TP
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564TP

Rack Units

160

Number of Outputs

3

Calibrated

RSCAL

Output Voltage

0 → 56V

Supply Voltage

500V

Output Current

0 → 2A

Power Rating

242W

Digital/Analogue

Digital

COO (Country of Origin):
GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.

The maximum power is 242W
The terminals are available at the front and rear
The input is 500 max
The size is 280 x 160 x 290 mm
The weight is 10.6 kg

Related links