Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 3-Output, 242W - RS Calibrated
- RS Stock No.:
- 753-8858
- Mfr. Part No.:
- QL564TP SII
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,409.43
(exc. VAT)
£1,691.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,409.43 |
*price indicative
- RS Stock No.:
- 753-8858
- Mfr. Part No.:
- QL564TP SII
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | QL Series II | |
| Model Number | QL564TP SII | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 56 V, 0 → 25 V, 1 → 6V | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Current | 0 → 2 A, 0 → 4 A, Aux 3A | |
| Power Rating | 242W | |
| Number of Displays | 4 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series QL Series II | ||
Model Number QL564TP SII | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 56 V, 0 → 25 V, 1 → 6V | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Current 0 → 2 A, 0 → 4 A, Aux 3A | ||
Power Rating 242W | ||
Number of Displays 4 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - RS Calibrated


