Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 3-Output, 242W - UKAS Calibrated
- RS Stock No.:
- 753-8827
- Mfr. Part No.:
- QL564T SII
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,095.10
(exc. VAT)
£1,314.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,095.10 |
*price indicative
- RS Stock No.:
- 753-8827
- Mfr. Part No.:
- QL564T SII
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | QL Series II | |
| Model Number | QL564T SII | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 56 V, 0 → 25 V, 1 → 6V | |
| Output Current | 0 → 2 A, 0 → 4 A, Aux 3A | |
| Power Rating | 242W | |
| Number of Displays | 4 | |
| Bench Power Supply Type | Precision DC Power Supply | |
| Type | Linear | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series QL Series II | ||
Model Number QL564T SII | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 56 V, 0 → 25 V, 1 → 6V | ||
Output Current 0 → 2 A, 0 → 4 A, Aux 3A | ||
Power Rating 242W | ||
Number of Displays 4 | ||
Bench Power Supply Type Precision DC Power Supply | ||
Type Linear | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Related links
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - UKAS Calibrated


