SNR Insert Ball Bearing, UCF209-28 44.5 mm ID

Image representative of range

Subtotal (1 unit)*

£49.66

(exc. VAT)

£59.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.66

*price indicative

RS Stock No.:
807-020
Mfr. Part No.:
UCF209-28
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

44.5mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

137mm

Width

137mm

Depth

38mm

Series

UCF

Static Load Rating

20.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides reliable performance for various applications. Its robust construction features a grey cast housing and a radial insert ball bearing, ensuring efficient operation and ease of installation.

Housing height of 38 mm facilitates versatile mounting options

Dynamic load rating of 31,850,000 mN ensures high performance under load

Integrated grease fitting simplifies maintenance tasks

Lightweight at 2.14 kg for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy