SNR Insert Ball Bearing, UCF206T20 30 mm ID
- RS Stock No.:
- 807-051
- Mfr. Part No.:
- UCF206T20
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£51.35
(exc. VAT)
£61.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.35 |
*price indicative
- RS Stock No.:
- 807-051
- Mfr. Part No.:
- UCF206T20
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 108mm | |
| Width | 108mm | |
| Depth | 31mm | |
| Series | UCF | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 108mm | ||
Width 108mm | ||
Depth 31mm | ||
Series UCF | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for high-temperature applications, featuring a robust grey cast housing and a radial insert ball bearing designed for easy installation and optimal performance in demanding environments.
Grey cast housing provides enhanced durability under extreme conditions
Labyrinth seal protects against contaminants for prolonged lifespan
Dynamic load rating of 19,500,000 mN ensures reliable operation
Operating temperature range from 253.15 °K to 473.15 °K accommodates various industrial settings
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, UCFL206N 30 mm ID
- SNR Insert Ball Bearing, EXFLZ206 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
