SNR Insert Ball Bearing, UCF209CC 45 mm ID
- RS Stock No.:
- 807-021
- Mfr. Part No.:
- UCF209CC
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£68.76
(exc. VAT)
£82.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.76 |
*price indicative
- RS Stock No.:
- 807-021
- Mfr. Part No.:
- UCF209CC
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 137mm | |
| Width | 137mm | |
| Depth | 38mm | |
| Series | UCF | |
| Static Load Rating | 20.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 137mm | ||
Width 137mm | ||
Depth 38mm | ||
Series UCF | ||
Static Load Rating 20.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various applications, featuring a robust grey cast housing and a radial insert ball bearing equipped with set screws and an effective seal with a slinger.
Housing height measures 38 mm for efficient installation
Dynamic load rating of 31.85 kN ensures high durability
Operating temperature range between -20°C to 100°C supports diverse environments
Mass of 2.18 kg adds to structural stability and integrity
Recommended tightening torque for set screw of 11.5 N-m optimises fastening
Related links
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- SNR Insert Ball Bearing, SUCP209N 45 mm ID
- SNR Insert Ball Bearing, SESF209N 45 mm ID
- SNR Insert Ball Bearing, SUCF209N 45 mm ID
- SNR Insert Ball Bearing, ESPP202 15 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCP211-32 50.8 mm ID
