SNR 2 Hole Cylindrical, UKT215H 65 mm ID

Subtotal (1 unit)*

£305.00

(exc. VAT)

£366.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.00

*price indicative

RS Stock No.:
706-151
Mfr. Part No.:
UKT215H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

65mm

Number of Mount Holes

2

Material

Cast Iron

Length

232mm

Width

73mm

Mount Hole Size

41 mm

Series

UKT

Bore Type

Cylindrical

Static Load Rating

49.5kN

Dynamic Load Rating

66kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for optimal performance with its robust construction tailored for radial applications. This unit features a grey cast housing that houses a radial insert ball bearing, ensuring durability and effective load distribution. It is equipped with an adapter sleeve and a seal with a slinger to enhance mechanical reliability in various operational environments.

Dynamic load rating of 66,000,000 mN reflects its capability to handle significant stress

Lightweight design at 7.6 kg aids in reducing overall system weight without compromising performance

Operating temperature range accommodates diverse environments, from -20 to 100 °C

Features multiple mounting holes for versatile installation options

Adapter sleeve designation H2315 simplifies replacement and compatibility with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy