SNR 2 Hole Cylindrical, UKP215H 65 mm ID
- RS Stock No.:
- 701-161
- Mfr. Part No.:
- UKP215H
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£322.59
(exc. VAT)
£387.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.59 |
*price indicative
- RS Stock No.:
- 701-161
- Mfr. Part No.:
- UKP215H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 275mm | |
| Width | 41mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 217mm | |
| Series | UKP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 275mm | ||
Width 41mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 217mm | ||
Series UKP | ||
Bore Type Cylindrical | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 66kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to provide optimal performance and reliability in various industrial applications. Featuring a robust grey cast housing, it accommodates a radial insert ball bearing with an adapter sleeve, ensuring enhanced durability during operation. With precise dimensions including a shaft diameter of 65 mm and a housing length of 275 mm, this product is tailored for seamless integration in machinery. The inclusion of a grease fitting and a well-defined mounting arrangement further enhances its functionality, making it a prime choice for users seeking efficiency and longevity in their bearing solutions.
Incorporates a grease fitting, ensuring simple lubrication maintenance
Offers a dynamic load rating of 66,000,000 mN for reliable operation
Capable of withstanding operating temperatures ranging from -20°C to 100°C
Designed with various mounting holes, facilitating versatile installation options
Lightweight at 7.7 kg, allowing for easy handling and installation
Related links
- SNR 2 Hole Cylindrical, UKP315H 65 mm ID
- SNR 2 Hole Cylindrical, UCPE213 65 mm ID
- SNR 2 Hole Cylindrical, UCT213 65 mm ID
- SNR 2 Hole Cylindrical, UKT215H 65 mm ID
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, UCPE202 15 mm ID
- SNR 2 Hole Cylindrical, UCP328 140 mm ID
- SNR 2 Hole Cylindrical, USEHE206 30 mm ID
