SNR 2 Hole Cylindrical, UCT213 65 mm ID
- RS Stock No.:
- 701-142
- Mfr. Part No.:
- UCT213
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£154.78
(exc. VAT)
£185.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.78 |
*price indicative
- RS Stock No.:
- 701-142
- Mfr. Part No.:
- UCT213
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 224mm | |
| Width | 65.1mm | |
| Mount Hole Size | 41 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 224mm | ||
Width 65.1mm | ||
Mount Hole Size 41 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for robust performance in demanding applications, featuring a grey cast housing combined with a radial insert ball bearing secured by socket set screws. This unit is designed to deliver exceptional rigidity and reliability, making it an Ideal choice for various industrial uses. With a comprehensive specification including a dynamic load rating and expansive operational temperature range, it ensures optimal functionality in both extreme and standard environments. The integrated grease fitting further enhances maintenance simplicity, ensuring longevity and sustained performance.
Designed to operate efficiently within a wide temperature range from 253.15 K to 373.15 K
Dynamic load rating of 57,200,000 mN ensures durability in demanding situations
Static load rating of 40,000,000 mN provides additional assurance of structural integrity
Mass of 6.76 kg contributes to stability while reducing vibration
Recommended tightening torque is 33 N-m, ensuring secure installation
Related links
- SNR 2 Hole Cylindrical, UCT213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UKP315H 65 mm ID
- SNR 2 Hole Cylindrical, UCPE213 65 mm ID
- SNR 2 Hole Cylindrical, UKT215H 65 mm ID
- SNR 2 Hole Cylindrical, UKP215H 65 mm ID
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, UCT311 55 mm ID
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
